Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KRPA-11AN-120  POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Coil Current: 17.5mA
  • Coil Resistance: 2.25kohm
  • Coil Type: AC Monostable
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: DPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: -
  • External Depth: 35.71mm
  • External Height: 50.8mm
  • External Width: 35.71mm
  • Nom Operating Power: 2.1VA
  • Product Range: TE - KRPA Series
  • Relay Mounting: Panel
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1655

Availability

Availability:  1,243


  • 1,243 in stock for same day shipping
 
Check stock and lead times
  • 600 Further stock expected to ship on Sep 8, 2014
  • 1,050 Further stock expected to ship on Nov 4, 2014
  • Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.74

Buy

Price

Quantity List Price
1 - 9 $16.74
10 - 24 $15.22
25 - 49 $13.95
50 - 99 $12.88
100+ $11.96
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
(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
0 answers

Contacts ratings

Details: 
What is the the contacts rating for DC?
I need rating of 300 VDC at 1 Amp.
If the part below is not suitable, please recommend a suitable part.
Thanks.

Manufacturer: TE CONNECTIVITY / POTTER & BRUMFIELD
Newark Part Number: 17M9928
Manufacturer Part No: KRPA-11AN-120
1 year, 4 months ago
by
Itzhak
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
24F1438
KRP-11AN-120
Technical Data Sheet}
No Not RoHS compliant

KRP-11AN-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN; Product Range:TE - KRP Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Depth:35.71mm ;RoHS Compliant: No

0  Write a Review | Ask a Question

108

1+ $72.45 10+ $61.30 25+ $59.47 50+ $56.92 more…

Buy
  • 108 in stock for same day shipping

see cut-off times

 
Check more stock
  • 25 Further stock expected to ship on Sep 24, 2014
  • Supplier lead time 8 weeks

Associated Products


Customers Also Bought