Low

STMICROELECTRONICS  L6506  IC MOTOR DRIVER, STEPPER, 2.75mA, DIP18

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: DIP
  • MSL: -
  • Motor Type: Stepper
  • No. of Outputs: 4
  • No. of Pins: 18
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.75mA
  • Output Voltage: 3.5V
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 7V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/241

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
  • 29 Further stock expected to ship on May 26, 2015
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.16

Buy

Price

Quantity List Price
1 - 9 $6.16
10 - 24 $5.41
25 - 99 $4.87
100 - 249 $4.44
250 - 499 $4.20
500 - 999 $4.06
1000 - 2499 $3.95
2500 - 999999999 $3.77