Low

STMICROELECTRONICS  L297D  IC MOTOR CONTROLLER, STEPPER, 10mA, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: SOIC
  • MSL: MSL 3 - 168 hours
  • Motor Type: Stepper
  • No. of Outputs: 4
  • No. of Pins: 20
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 10mA
  • Output Voltage: 3.9V
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 7V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/180
  •  130/241

Availability

Availability:  11


  • 11 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.36

Buy

Price

Quantity List Price
1 - 9 $10.36
10 - 24 $9.09
25 - 99 $8.19
100 - 249 $7.46
250 - 499 $7.06
500 - 999 $6.83
1000 - 2499 $6.65
2500+ $6.33
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
89K0739
L297D013TR

L297D013TR

STMICROELECTRONICS

IC MOTOR CONTROLLER STEPPER 10mA SOIC-20, FULL REEL

IC MOTOR CONTROLLER STEPPER 10mA SOIC-20, FULL REEL; Motor Type:Stepper; No. of Outputs:2; Output Current:10mA; Output Voltage:3.9V; Driver Case Style:SOIC; No. of Pins:20; Supply Voltage Min:4.75V; Supply Voltage Max:7V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 10/27/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
56P8260
L297D013TR

L297D013TR

STMICROELECTRONICS

Industrial & ASIC

Industrial & ASIC

  Write a Review | Ask a Question

0

1000+ $4.79 2000+ $4.53 3000+ $4.20

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought