Low

TEXAS INSTRUMENTS  TPS28225D  IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: High Side and Low Side
  • Input Delay: 14ns
  • MSL: MSL 1 - Unlimited
  • Module Configuration: High and Low Side
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 14ns
  • Output Resistance: 1ohm
  • Packaging: Each
  • Peak Output Current: 6A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 8V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/234
  •  130/245

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 450

Order multiple quantity: 75

Price: $1.27

Buy

Price

Quantity List Price
100 - 499 $1.27
500 - 999 $0.964
1000 - 2499 $0.903
2500 - 4999 $0.795
5000 - 9999 $0.783
10000+ $0.747
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
99K4397
TPS28225DR

TPS28225DR

TEXAS INSTRUMENTS

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8, FULL REEL

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8, FULL REEL; Device Type:MOSFET Driver; Driver Configuration:High Side and Low Side; Peak Output Current:6A; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Driver Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.663 5000+ $0.653 10000+ $0.623

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought