Low

NXP  74ABT245D  74ABT BUS INTERFACE, SMD, 74ABT245

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 99K0469
  • Manufacturer Part No 74ABT245D

Product Information


  • Logic Case Style: SOIC
  • Logic Device Type: Transceiver, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  5,695

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.524

Buy

Price

Quantity List Price
1 - 9 $0.524
10 - 24 $0.436
25 - 99 $0.382
100 - 249 $0.327
250 - 499 $0.285
500 - 999 $0.241
1000 - 2499 $0.186
2500+ $0.158
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
70R9964
74ABT245D,602

74ABT245D,602

NXP

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

319

1+ $0.226 Promotional price 10+ $0.226 Promotional price 25+ $0.226 Promotional price 100+ $0.226 Promotional price more…

Buy

(Available until stock is exhausted)

  • 319 in stock for same day shipping

see cut-off times

Suggested Substitutes
01F920
SN74ABT245BDW

SN74ABT245BDW

TEXAS INSTRUMENTS

IC NON INVERTING BUS TRANSCEIVER SOIC-20

IC NON INVERTING BUS TRANSCEIVER SOIC-20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

548

1+ $0.242 Promotional price 10+ $0.242 Promotional price 100+ $0.242 Promotional price 500+ $0.242 Promotional price more…

Buy

(Available until stock is exhausted)

  • 548 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought