Low

ENERGIZER  522BP-2  ALKALINE ZN/MNO2 BATTERY, 9V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 17C5580
  • Manufacturer Part No 522BP-2

Product Information


  • Battery Capacity: 625mAh
  • Battery IEC Code: 6LR61
  • Battery NEDA Code: 1604A
  • Battery Size Code: 9V
  • Battery Technology: Alkaline
  • Battery Terminals: Snap Contact
  • Battery Voltage: 9V
  • External Depth: 17.5mm
  • External Diameter: -
  • External Height: 48.5mm
  • External Width: 26.5mm
  • SVHC: To Be Advised
  • Weight: 45.6g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1563
  •  130/1555

Availability

Availability:  27


  • 27 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Pack of 2

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.45

Buy

Price

Quantity List Price
1 - 4 $10.45
5 - 9 $9.74
10 - 24 $9.18
25 - 49 $8.71
50+ $8.24

Legislation and Environmental


  • Weight (kg): 230
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
03F7071
1222

1222

ENERGIZER

MANGANESE DIOXIDE BATTERY, 9V

MANGANESE DIOXIDE BATTERY, 9V; Battery Size Code:-; Battery Capacity:400mAh; Battery Voltage:9V; Battery Technology:Alkaline; Battery Terminals:Snap Contact; External Diameter:-; External Height:48.5mm; External Width:26.5mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

528

1+ $1.94 5+ $1.79 10+ $1.62 25+ $1.54 more…

Buy
  • 528 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought