Low

MILL MAX  110-99-308-41-001000  DIP SOCKET, 8POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MILL MAX
  • Newark Part No.: 17C2371
  • Manufacturer Part No 110-99-308-41-001000

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Tin
  • Contact Termination: Solder
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 110

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/711
  •  130/718

Availability

Availability:  318


  • 318 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.755

Buy

Price

Quantity List Price
1 - 9 $0.755
10 - 49 $0.453
50 - 99 $0.409
100 - 249 $0.356
250 - 499 $0.302
500 - 999 $0.288
1000 - 2499 $0.258
2500+ $0.205

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1
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
17C2222
110-13-308-41-001000

110-13-308-41-001000

MILL MAX

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

399

1+ $1.67 10+ $1.29 50+ $1.10 100+ $0.986 more…

Buy
  • 399 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,550 Further stock expected to ship on Oct 30, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
04M0615
110-44-308-41-001000

110-44-308-41-001000

MILL MAX

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Tin; Contact Termination Type:Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,465

1+ $0.755 10+ $0.453 50+ $0.409 100+ $0.356 more…

Buy
  • 1,465 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
98K7077
2227MC-08-03-18-F1

2227MC-08-03-18-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,182

1+ $0.257 250+ $0.194 500+ $0.173 1000+ $0.156 more…

Buy
  • 2,182 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,985 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought