Low

MILL MAX  110-13-316-41-001000  DIP SOCKET, 16POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MILL MAX
  • Newark Part No.: 17C2229
  • Manufacturer Part No 110-13-316-41-001000

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 110

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/718

Availability

Availability:  1,243


  • 1,243 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.94

Buy

Price

Quantity List Price
1 - 9 $2.94
10 - 49 $2.45
50 - 99 $2.04
100 - 249 $1.81
250 - 499 $1.59
500 - 999 $1.46
1000 - 2499 $1.31
2500+ $1.18
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
82K7801
SPC15516

SPC15516

MULTICOMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MP; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,063

1+ $1.92 Promotional price 50+ $1.92 Promotional price 100+ $1.92 Promotional price 250+ $1.87 Promotional price more…

Buy
  • 4,063 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
17C2374
110-99-316-41-001000
Technical Data Sheet}
No Not RoHS compliant

110-99-316-41-001000

MILL MAX

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Tin ;RoHS Compliant: No

  Write a Review | Ask a Question

1,078

1+ $1.28 10+ $0.989 50+ $0.839 100+ $0.756 more…

Buy
  • 1,078 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
17C2305
110-93-316-41-001000
Technical Data Sheet}
No Not RoHS compliant

110-93-316-41-001000

MILL MAX

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: No

  Write a Review | Ask a Question

714

1+ $1.81 10+ $1.51 50+ $1.26 100+ $1.12 more…

Buy
  • 714 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days
72C7787
516-AG10D-ES

516-AG10D-ES

TE CONNECTIVITY / AMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:500; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,835

1+ $1.84 Promotional price 10+ $1.84 Promotional price 50+ $1.84 Promotional price 100+ $1.58 Promotional price more…

Buy
  • 6,835 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
13F704
516-AG11D

516-AG11D

TE CONNECTIVITY / AMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:500; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: No

  Write a Review | Ask a Question

1,658

1+ $4.91 10+ $4.71 50+ $4.14 100+ $3.93 more…

Buy

(Available until stock is exhausted)

  • 1,658 in stock for same day shipping

see cut-off times

99K0783
816-AG12D-ES-LF

816-AG12D-ES-LF

TE CONNECTIVITY / AMP

SOCKET IC, DIL, 16WAY, PK30

SOCKET IC, DIL, 16WAY, PK30; Connector Type:DIP; Series:800; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Tin; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

66

1+ $50.29 25+ $47.64 50+ $45.56 100+ $44.05 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought