Low

ENERGIZER  EN91  ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 17C2136
  • Manufacturer Part No EN91

Product Information


  • Battery Capacity: 2.779Ah
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline Zinc Manganese Dioxide
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 1.5V
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • SVHC: To Be Advised
  • Weight: 23g

Availability

Availability:  86


  • 86 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 days

Price for: Pack of 24

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.08

Buy

Price

Quantity List Price
1 - 12 $17.08
13 - 24 $15.81
25 - 120 $14.69
121 - 240 $13.57
241 - 960 $12.83
961 - 999999999 $12.30

Legislation and Environmental


  • Weight (kg): 23
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
81F158
EN91
Technical Data Sheet}

EN91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.779Ah; Battery Voltage:1.5V; Battery Technology:Alkaline Zinc Manganese Dioxide; Battery Terminals:Pressure Contact; External Diameter:14.5mm; Weight:23g ;RoHS Compliant: NA

  Write a Review | Ask a Question

5,231

1+ $0.71 10+ $0.66 25+ $0.625 100+ $0.589 more…

Buy
  • 5,231 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days
Suggested Substitutes
01T1104
UL100AAB
Technical Data Sheet}

UL100AAB

ULTRALAST

ULTRALAST ALKALINE BATTERIES 1.5V AA

ULTRALAST ALKALINE BATTERIES 1.5V AA; Battery Size Code:AA; Battery Capacity:2.2Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Pressure Contact; External Diameter:14.478mm; External Height:50.54mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

118

Hazardous Items: lead times reflect shipping restrictions

1+ $43.75

Buy
  • 118 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 days
01T1105
UL40AAVP
Technical Data Sheet}

UL40AAVP

ULTRALAST

ULTRALAST ALKALINE BATTERIES 1.5V AA

ULTRALAST ALKALINE BATTERIES 1.5V AA; Battery Size Code:AA; Battery Capacity:2.2Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Pressure Contact; External Diameter:14.478mm; External Height:50.54mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

28

1+ $19.11

Buy
  • 28 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 days

Associated Products


Customers Also Bought