Low

WAKEFIELD SOLUTIONS  273-AB  HEAT SINK, TO-218, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Height - Imperial: 0.375"
  • External Height - Metric: 9.5mm
  • External Length - Imperial: 0.75"
  • External Length - Metric: 19.1mm
  • External Width - Imperial: 0.752"
  • External Width - Metric: 19.1mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-218, TO-220
  • SVHC: No SVHC (16-Dec-2013)
  • Thermal Resistance: 49°C @ 2W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2386

Availability

Availability:  6,488


  • 6,488 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.386

Buy

Price

Quantity List Price
1 - 9 $0.386
10 - 24 $0.368
25 - 49 $0.351
50 - 99 $0.34
100 - 249 $0.337
250 - 499 $0.314
500 - 999 $0.296
1000 - 999999999 $0.258
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01M6666
507302B00000G
Technical Data Sheet}  

507302B00000G

AAVID THERMALLOY

HEAT SINK, TO-220

HEAT SINK, TO-220; Packages Cooled:TO-220; Thermal Resistance:24°C/W; External Height - Imperial:0.75"; External Height - Metric:19.05mm; External Width - Imperial:0.75"; External Width - Metric:19.05mm; External Diameter - Metric:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17,328

1+ $0.355 10+ $0.286 100+ $0.213 500+ $0.209

Buy
  • 17,328 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought