Low

STMICROELECTRONICS  STM32F103CBT6  MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 72MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, SPI, USART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 37
  • No. of PWM Channels: 1
  • No. of Pins: 48
  • No. of Timers: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DMA, RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 20KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/61

Availability

Availability:  1,731

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.64

Buy

Price

Quantity List Price
1 - 9 $6.64
10 - 24 $5.63
25 - 99 $4.74
100 - 249 $4.31
250 - 499 $3.90
500 - 999 $3.64
1000 - 2499 $3.23
2500+ $3.12
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
57P1214
STM32F103CBT6

STM32F103CBT6

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

1000+ $4.65

Buy
    Supplier lead time 23 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
46W2182
STM32F103CBT7

STM32F103CBT7

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Architecture:ARM Cortex-M3; Program Memory Size:128KB; RAM Memory Size:20KB; CPU Speed:72MHz; No. of I/O's:37; MCU Case Style:LQFP; No. of Pins:48; Embedded Interface Type:CAN, I2C, SPI, USART, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

110

1+ $7.52 10+ $6.37 25+ $5.37 100+ $4.88 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought