Low

OSRAM  LUWW5AM-KYLX-6P7Q  LED, HIGH BRIGHTNESS, WHITE, 3.8W, 110LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 11N5415
  • Manufacturer Part No LUWW5AM-KYLX-6P7Q

Product Information


  • CCT: 6500K
  • Forward Current @ Test: 350mA
  • Forward Current If Max: 1A
  • Forward Voltage @ Test: 3.2V
  • LED Color: White
  • LED Mounting: SMD
  • Luminous Flux @ Test: 130lm
  • MSL: MSL 4 - 72 hours
  • No. of Pins: 2
  • Operating Temperature Max: 110°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Each
  • Power Dissipation Pd: 3.8W
  • SVHC: To Be Advised
  • Series: Golden DRAGON
  • Viewing Angle: 170°

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.46

Buy

Price

Quantity List Price
1 - 49 $6.46
50 - 99 $5.83
100 - 249 $5.37
250 - 499 $4.95
500 - 999999999 $4.63