Low

NTE ELECTRONICS  1N914  SWITCHING DIODE, 100V, 150mA, DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 8ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/322
  •  130/323

Availability

Availability:  852


  • 852 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.07

Buy

Price

Quantity List Price
1 - 99 $0.07
100 - 499 $0.066
500 - 999 $0.065
1000 - 1999 $0.063
2000+ $0.06
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
33C2951
1N914-TR

1N914-TR

VISHAY SEMICONDUCTOR

SWITCHING DIODE, 75V, 200mA, DO-35

SWITCHING DIODE, 75V, 200mA, DO-35; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

31,948

1+ $0.058 10+ $0.028 100+ $0.025 250+ $0.023 more…

Buy
  • 31,948 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought