Low

TEXAS INSTRUMENTS  CD4001UBE  IC, QUAD NOR GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: NOR
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Availability

Availability:  171


  • 171 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.523

Buy

Price

Quantity List Price
1 - 9 $0.523
10 - 99 $0.399
100 - 999 $0.263
1000 - 4999 $0.195
5000 - 9999 $0.18
10000 - 24999 $0.149
25000 - 49999 $0.146
50000 - 999999999 $0.138
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K5726
CD4001BE
CAD CadSoft_EAGLE Technical Data Sheet}  

CD4001BE

TEXAS INSTRUMENTS

IC, QUAD NOR GATE, 2I/P, DIP-14

IC, QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,519

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 4,519 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
45J1009
MC14001UBCPG
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

MC14001UBCPG

ON SEMICONDUCTOR

IC, QUAD NOR GATE, 2I/P, DIP-14

IC, QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR; Output Current:8.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

287

1+ $0.721 10+ $0.527 100+ $0.332 1000+ $0.264 more…

Buy

(Available until stock is exhausted)

  • 287 in stock for same day shipping

see cut-off times

36K8492
CD4001UBEE4
Technical Data Sheet}  

CD4001UBEE4

TEXAS INSTRUMENTS

IC, QUAD NOR GATE, 2I/P, DIP-14

IC, QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.195 5000+ $0.18 10000+ $0.149 25000+ $0.146 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought