Low

TEXAS INSTRUMENTS  LM3916N-1  LED BAR GRAPH DRIVER, 3916, DIP18

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Linear
  • Dimming Control Type: Analogue
  • Driver Case Style: DIP
  • Input Voltage Max: 25V
  • Input Voltage Min: 3V
  • No. of Outputs: 10
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 30mA
  • Output Voltage: 17V
  • Packaging: Each
  • Switching Frequency: -

Availability

Availability:  687

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.88

Buy

Price

Quantity List Price
1 - 9 $2.88
10 - 99 $2.30
100 - 499 $1.93
500 - 999 $1.47
1000 - 2499 $1.38
2500 - 4999 $1.22
5000 - 9999 $1.20
10000+ $1.14
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
41K5113
LM3916N-1/NOPB

LM3916N-1/NOPB

TEXAS INSTRUMENTS

IC, DOT/BAR DISPLAY DRIVER, DIP-18

IC, DOT/BAR DISPLAY DRIVER, DIP-18; Device Topology:-; No. of Outputs:10; Output Current:30mA; Output Voltage:1.28V; Driver Case Style:DIP; Input Voltage Min:3V; Input Voltage Max:25V; Dimming Control Type:Analogue; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

204

1+ $2.93 10+ $2.34 100+ $1.97 500+ $1.50 more…

Buy
  • 204 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought