Low

FCI  10029449-002RLF  CONNECTOR, HDMI, RCPT, 19POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 95M0557
  • Manufacturer Part No 10029449-002RLF

Product Information


  • Connector Mounting: PCB
  • Connector Type: HDMI
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Gender: Receptacle
  • No. of Contacts: 19
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1010
  •  130/1003

Availability

Availability:  2,392


  • 2,392 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.38

Buy

Price

Quantity List Price
1 - 9 $1.38
10 - 24 $1.21
25 - 49 $1.14
50 - 99 $1.09
100 - 249 $1.04
250+ $0.946
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
28X2614
10029449-002RLF

10029449-002RLF

FCI

CONNECTOR, HDMI, RCPT, 19POS, FULL REEL

CONNECTOR, HDMI, RCPT, 19POS, FULL REEL; Gender:Receptacle; No. of Contacts:19; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Connector Type:HDMI; Contact Material:Copper; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

800+ $0.551

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Contact me when back in stock
Suggested Substitutes
95M0558
10029449-002TLF

10029449-002TLF

FCI

CONNECTOR, HDMI, RCPT, 19POS

CONNECTOR, HDMI, RCPT, 19POS; Gender:Receptacle; No. of Contacts:19; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Connector Type:HDMI; Contact Material:Copper; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

387

1+ $0.676 Promotional price 10+ $0.676 Promotional price 25+ $0.676 Promotional price 50+ $0.676 Promotional price more…

Buy
  • 387 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought