Low

VISHAY GENERAL SEMICONDUCTOR  1N4004-E3/54  STANDARD DIODE, 1A, 400V, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  2,355


  • 2,355 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.047

Buy

Price

Quantity List Price
1 - 9 $0.047
10 - 49 $0.044
50 - 99 $0.042
100 - 499 $0.039
500 - 999 $0.034
1000 - 1999 $0.024
2000 - 4999 $0.023
5000 - 999999999 $0.021
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
78K2126
1N4004-E3/54
Technical Data Sheet}  

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

60,500

5000+ $0.021

Buy
  • 60,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
78K2127
1N4004-E3/73
Technical Data Sheet}  

1N4004-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-204AL-2

DIODE, STANDARD, 1A, 400V, DO-204AL-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,281

1+ $0.048 10+ $0.045 50+ $0.043 100+ $0.04 more…

Buy
  • 13,281 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
Suggested Substitutes
42K2822
1N4004G
Technical Data Sheet} Technical Data Sheet}  

1N4004G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, 59-10

STANDARD DIODE, 1A, 400V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

61,024

1+ $0.194 10+ $0.167 100+ $0.06 1000+ $0.04 more…

Buy
  • 61,024 in stock for same day shipping

see cut-off times

 
Check more stock
  • 29,000 Further stock expected to ship on May 19, 2014
  • Supplier lead time 8 weeks
10M2938
1N4004
Technical Data Sheet}  

1N4004

NTE ELECTRONICS

STANDARD DIODE, 1A, 400V, DO-41

STANDARD DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,790

1+ $0.113 100+ $0.107 500+ $0.105 1000+ $0.102 more…

Buy
  • 5,790 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 days
29C4420
NTE116
Technical Data Sheet}  

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,612

1+ $0.895 100+ $0.847 500+ $0.83 1000+ $0.806 more…

Buy
  • 5,612 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 days
39K0589
1N4004RL
Simulation Model Technical Data Sheet}  

1N4004RL

ON SEMICONDUCTOR

DIODE,STANDARD,1A,400V,DO41

DIODE,STANDARD,1A,400V,DO41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

230

1+ $0.202 10+ $0.174 100+ $0.062 1000+ $0.042 more…

Buy
  • 230 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought