Low

VISHAY GENERAL SEMICONDUCTOR  1N4002-E3/54  STANDARD DIODE, 1A, 100V, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  10,451


  • 10,451 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.051

Buy

Price

Quantity List Price
1 - 9 $0.051
10 - 49 $0.047
50 - 99 $0.045
100 - 499 $0.043
500 - 999 $0.038
1000 - 1999 $0.026
2000 - 4999 $0.025
5000 - 999999999 $0.023
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
78K2073
1N4002-E3/54
Technical Data Sheet}   Product Traceability

1N4002-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 100V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44,000

5500+ $0.021

Buy
  • 44,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
78K2074
1N4002-E3/73
Technical Data Sheet}   Product Traceability

1N4002-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE, STANDARD, 1A, 100V, DO-204AL-2

DIODE, STANDARD, 1A, 100V, DO-204AL-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

25,236

1+ $0.05 10+ $0.046 50+ $0.045 100+ $0.042 more…

Buy
  • 25,236 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
29X0592
1N4002-E3/73
Technical Data Sheet}  

1N4002-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE RECT, STANDARD, 1A, 100V, DO204AL, FULL REEL

DIODE RECT, STANDARD, 1A, 100V, DO204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

27000+ $0.02

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
93K6404
1N4002.
Technical Data Sheet}  

1N4002.

MULTICOMP

STANDARD DIODE, 1A, 100V, DO-41

STANDARD DIODE, 1A, 100V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

117,120

1+ $0.044 250+ $0.04 500+ $0.036 1000+ $0.032 more…

Buy
  • 117,120 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 26 weeks
23T9761
1N4002-T
Technical Data Sheet}  

1N4002-T

DIODES INC.

DIODE, RECTIFIER, 100V, 1A, DO-41

DIODE, RECTIFIER, 100V, 1A, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,412

1+ $0.228 10+ $0.149 100+ $0.065 250+ $0.043 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought