Low

SUNON  SP101A/1123HSL.GN  AXIAL FAN, 120MM, 115VAC, 210mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SUNON
  • Newark Part No.: 05M4410
  • Manufacturer Part No SP101A/1123HSL.GN

Product Information


  • Bearing Type: Sleeve
  • Current Rating: 210mA
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 120mm
  • External Width: 120mm
  • Flow Rate - Imperial: 105cu.ft/min
  • Flow Rate - Metric: 2.97m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 48dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: SP
  • Supply Voltage: 115VAC

Availability

Availability:  161


  • 161 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.92

Buy

Price

Quantity List Price
1 - 49 $14.92
50 - 99 $13.50
100 - 249 $12.38
250 - 499 $11.45
500+ $10.72
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
70K8577
MC19694

MC19694

MULTICOMP

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 210MA

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 210MA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.4m /min; Noise Rating:48dBA; Bearing Type:Sleeve; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

544

1+ $15.12 25+ $13.77 50+ $13.16 100+ $12.84 more…

Buy
  • 544 in stock for same day shipping

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Dec 28, 2014
  • Per the manufacturer, more stock expected week of 4/6/15
93T1882
SP101A/1123HSL.GN

SP101A/1123HSL.GN

MULTICOMP

FAN, 119MM, 115VAC

FAN, 119MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:178m3/h; Noise Rating:48dBA; Bearing Type:Sleeve; Power Connection Type:Wire Leaded; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

46

1+ $12.16 100+ $9.94 250+ $9.11 500+ $8.46 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
Suggested Substitutes
88K2738
4600X

4600X

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:50dBA; Bearing Type:Sleeve; Series:4000X ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

762

1+ $37.33 5+ $35.09 10+ $33.20 25+ $31.48 more…

Buy
  • 762 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
88K2739
4606N

4606N

EBM PAPST

AXIAL FAN, 119MM, 115VAC, 51dBA

AXIAL FAN, 119MM, 115VAC, 51dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:51dBA; Bearing Type:Ball; Series:4000N ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

89

1+ $43.73 5+ $41.11 10+ $38.89 25+ $36.88 more…

Buy
  • 89 in stock for same day shipping

see cut-off times

 
Check more stock
  • 300 Further stock expected to ship on Dec 29, 2014
  • 145 Further stock expected to ship on Jan 25, 2015
  • Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought