Low

TEXAS INSTRUMENTS  LM3150MHE/NOPB  IC, SYNC STEP-DOWN CONTROLLER, 14-ETSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: TSSOP
  • Duty Cycle (%): 96%
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 12A
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 42V
  • Supply Voltage Min: 6V
  • Switching Frequency: 1MHz
  • Topology: Synchronous Buck (Step Down)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/214
  •  130/227

Availability

Availability:  300


  • 300 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.25

Buy

Price

Quantity List Price
1 - 9 $4.25
10 - 24 $3.78
25 - 49 $3.42
50 - 99 $3.26
100+ $3.11
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
28X3474
LM3150MHE/NOPB

LM3150MHE/NOPB

TEXAS INSTRUMENTS

IC, SYNC STEP-DOWN CONTROLLER, 14-ETSSOP, FULL REEL

IC, SYNC STEP-DOWN CONTROLLER, 14-ETSSOP, FULL REEL; Supply Voltage Min:6V; Supply Voltage Max:42V; No. of Outputs:1; Duty Cycle (%):96%; Controller IC Case Style:TSSOP; No. of Pins:14; Switching Frequency:1MHz; Packaging:Tape & Reel;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $2.81 500+ $2.52 750+ $2.20 1000+ $2.01

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought