Low

TEXAS INSTRUMENTS  TPS5420D  IC, STEP-DOWN CONVERTER, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SOIC
  • Input Voltage Max: 36V
  • Input Voltage Min: 5.5V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 2A
  • Output Voltage: 31V
  • Output Voltage Max: 31V
  • Output Voltage Min: 1.22V
  • Packaging: Cut Tape
  • Primary Input Voltage: 36V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 500kHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/225

Availability

Availability:  1,664


  • 1,664 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.08

Buy

Price

Quantity List Price Your Price
1 - 9 $4.89 Promotional price $3.08
10 - 24 $4.36 Promotional price $3.08
25 - 49 $3.93 Promotional price $3.08
50 - 99 $3.75 Promotional price $2.64
100 - 249 $3.58 Promotional price $2.64
250 - 499 $3.23 Promotional price $2.64
500 - 999 $2.62 Promotional price $2.46
1000 - 999999999 $2.31 Promotional price $2.31
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99K4407
TPS5420DG4
Technical Data Sheet}  

TPS5420DG4

TEXAS INSTRUMENTS

IC, STEP-DOWN CONVERTER, 8-SOIC

IC, STEP-DOWN CONVERTER, 8-SOIC; Input Voltage Min:5.5V; Input Voltage Max:36V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:2A; Output Voltage Min:1.22V; Output Voltage Max:31V; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.58 250+ $3.23 500+ $2.62 1000+ $2.31

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

85K1693
TPS5420DR
Technical Data Sheet}  

TPS5420DR

TEXAS INSTRUMENTS

IC, STEP-DOWN CONVERTER, 8-SOIC, FULL REEL

IC, STEP-DOWN CONVERTER, 8-SOIC, FULL REEL; Input Voltage Min:5.5V; Input Voltage Max:36V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:2A; Output Voltage Min:1.22V; Output Voltage Max:31V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.92

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
95M4483
TPS5420DG4
CAD CadSoft_EAGLE Technical Data Sheet}  

TPS5420DG4

TEXAS INSTRUMENTS

DC/DC CONVERTER, STEP DOWN, SOIC8

DC/DC CONVERTER, STEP DOWN, SOIC8; Input Voltage Min:5.5V; Input Voltage Max:36V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:2A; Output Voltage Min:1.22V; Output Voltage Max:31V; Switching ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $5.88 10+ $4.73 100+ $4.31 250+ $3.34 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought