Low

SANYO DENKI - SANACE FANS  KM40  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Finger Guard
  • Color: Chrome
  • External Height: 1.24"
  • External Width: 1.24"
  • Fan Size: 40 x 40mm
  • Fixing Centers: 32mm
  • For Use With: Sanyo 40mm Axial Fans
  • Frame Size: 40mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2378

Availability

Availability:  8,087


  • 8,087 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.05

Buy

Price

Quantity List Price
1 - 9 $1.05
10 - 24 $0.998
25 - 49 $0.947
50 - 99 $0.90
100 - 249 $0.839
250 - 999999999 $0.805
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56P2965
MC32689
Technical Data Sheet}  

MC32689

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:40mm Axial Fans; Fan Frame Size:40mm; Fixing Centers:32mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:4.8mm; External Height:28.9mm; External Width:28.9mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,814

1+ $0.89 100+ $0.80 500+ $0.722 1000+ $0.652 more…

Buy
  • 1,814 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days

Associated Products


Customers Also Bought