Low

TEXAS INSTRUMENTS  LOG2112AIDW  IC, LOGARITHMIC AMP, 1.5mV 2.6MS SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Dynamic Range, Decades: 7.5
  • Input Offset Voltage: 1.5mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 3
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 2.6ms
  • SVHC: No SVHC (16-Dec-2013)
  • Scale Factor V / Decade: 0.5
  • Supply Current: 2.5mA
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/118
  •  130/136

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 40

Order multiple quantity: 40

Price: $19.35

Buy

Price

Quantity List Price
25 - 49 $19.35
50 - 99 $18.87
100 - 249 $17.91
250 - 499 $16.46
500 - 999 $15.74
1000+ $15.02