Low

EBM PAPST  4606ZW  AXIAL FAN, 119MM, 115VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 06M1013
  • Manufacturer Part No 4606ZW

Product Information


  • Bearing Type: Ball
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 106cu.ft/min
  • Flow Rate - Metric: 3m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 45dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4000Z
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2365
  •  130/2367

Availability

Availability:  67


  • 67 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.24

Buy

Price

Quantity List Price
1 - 4 $50.24
5 - 9 $47.23
10 - 24 $44.68
25 - 49 $42.37
50+ $38.20
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
70K9933
4715FS-12T-B50-D00

4715FS-12T-B50-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 190mA

AXIAL FAN, 119MM, 115VAC, 190mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:110cu.ft/min; Flow Rate - Metric:3.1m /min; Noise Rating:45dBA; Bearing Type:Ball; Series:4715FS; Current Type:AC;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,536

1+ $17.82 10+ $17.01 50+ $14.18 100+ $12.72 more…

Buy
  • 5,536 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
70K9511
4715MS-12T-B50-A00

4715MS-12T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 250mA

AXIAL FAN, 119MM, 115VAC, 250mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball; Series:4715MS; Current Type:AC;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,183

1+ $17.79 10+ $16.99 50+ $14.15 100+ $12.69 more…

Buy
  • 2,183 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Dec 1, 2014
  • 6,160 Further stock expected to ship on Jan 29, 2015
  • Per the manufacturer, more stock expected week of 2/2/15
88K2741
4650N

4650N

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Flow Rate - Imperial:94.17cu.ft/min; Flow Rate - Metric:2.64m /min; Noise Rating:46dBA; Bearing Type:Sleeve; Series:4000N ;RoHS Compliant: Yes

  Write a Review | Ask a Question

278

1+ $36.24 5+ $34.07 10+ $32.24 25+ $30.57 more…

Buy
  • 278 in stock for same day shipping

see cut-off times

 
Check more stock
  • 73 Further stock expected to ship on Jan 12, 2015
  • Per the manufacturer, more stock expected week of 1/19/15
86K9862
4606Z

4606Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x38MM, 115VAC, 45dBA

AXIAL FAN, 119MM x 119MM x38MM, 115VAC, 45dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:45dBA; Bearing Type:Ball; Series:4000Z ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

51

1+ $47.74 5+ $44.88 10+ $42.46 25+ $40.26 more…

Buy
  • 51 in stock for same day shipping

see cut-off times

 
Check more stock
  • 719 Further stock expected to ship on Oct 29, 2014
  • Per the manufacturer, more stock expected week of 1/5/15
86K9860
4600Z

4600Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:45dBA; Bearing Type:Sleeve; Series:4000Z ;RoHS Compliant: Yes

  Write a Review | Ask a Question

113

1+ $39.06 5+ $36.72 10+ $34.74 25+ $32.94 more…

Buy
  • 113 in stock for same day shipping

see cut-off times

 
Check more stock
  • 157 Further stock expected to ship on Nov 18, 2014
  • Per the manufacturer, more stock expected week of 1/19/15
13M3949
4715FS-12T-B40-D00

4715FS-12T-B40-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 170mA

AXIAL FAN, 119MM, 115VAC, 170mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:100cu.ft/min; Flow Rate - Metric:2.8m /min; Noise Rating:42dBA; Bearing Type:Ball; Series:4715FS; Current Type:AC;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,615

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 1,615 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
86K9863
4650X

4650X

EBM PAPST

AXIAL FAN, 119MM, 230VAC

AXIAL FAN, 119MM, 230VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:3m /min; Noise Rating:50dBA; Bearing Type:Sleeve; Power Connection Type:Terminals ;RoHS Compliant: Yes

  Write a Review | Ask a Question

420

1+ $38.85 5+ $36.52 10+ $34.55 25+ $32.76 more…

Buy
  • 420 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
70K9936
4715MS-12T-B30-A00

4715MS-12T-B30-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 160mA

AXIAL FAN, 119MM, 115VAC, 160mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:88.2cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:37dBA; Bearing Type:Ball; Series:4715MS; Depth:38mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

808

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 808 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
70K9932
4715FS-12T-B30-D00

4715FS-12T-B30-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 180mA

AXIAL FAN, 119MM, 115VAC, 180mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:90cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:39dBA; Bearing Type:Ball; Power Connection Type:Terminals;RoHS Compliant: Yes

  Write a Review | Ask a Question

532

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 532 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
96M6238
109S024UL

109S024UL

SANYO DENKI - SANACE FANS

AXIAL FAN, 120MM, 115VAC, 160mA

AXIAL FAN, 120MM, 115VAC, 160mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:95.4cu.ft/min; Flow Rate - Metric:2.7m /min; Noise Rating:43dBA; Bearing Type:Ball; Series:San Ace 120 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

526

1+ $34.90 10+ $33.93 25+ $32.81 50+ $31.52 more…

Buy
  • 526 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought