Low

RF SOLUTIONS  HIRK-433F  RF MODULE, RECEIVER, FM, HYBRID, 433MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 80P4362
  • Manufacturer Part No HIRK-433F

Product Information


  • Frequency: 433.92MHz
  • Modulation Type: AM, FM
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • RF Modulation: AM, FM
  • SVHC: To Be Advised
  • Sensitivity dBm: -106dBm
  • Supply Current: 6mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supported Devices - RF Receivers: -

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.70

Buy

Price

Quantity List Price Your Price
1 - 24 $47.41 Promotional price $29.70
25 - 49 $44.91 Promotional price $29.70
50 - 99 $42.95 Promotional price $29.70
100 - 249 $41.52 Promotional price $29.70
250+ $32.26 Promotional price $25.46
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on HIRK-433F Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
HIRK-433F is a Low power Rx decoder FM 433MHz. A range of miniature single in line (SIL) hybrid modules providing complete four channel radio receiver/decoder systems available in either AM or FM. When used with the 110-AM or 120-FM series pocket keyfobs, A complete remote telemetry system is obtained with up to 150 meters range. The module consists of a front end super-Heterodyne or super-regen RF receiver with an embedded microcontroller decoding a highly secure Keeloq protocol signal. The module has an easy-to-use 'LEARN' facility and is capable of learning up to 50 unique keyfob encoders. The module requires a 5V power supply and provides a direct LED drive showing data reception and four digital data outputs. The outputs may be programmed for momentary or latching configuration. The modules have flash re-program feature to enable field re-programming of the controller.

Feature & Benefits:
Low power FM 433MHz Rx decoder
Advanced Keeloq decoding
Advanced laser trimmed ceramic module
AM range up to 100 meters
FM range up to 150 meters
Easy learn transmitter feature
Outputs, momentary or latching & serial data
Direct led drive shows data reception
Flash re-programmable
HIR6 low power version (<1mA)

Applications: Communications & Networking, Industrial Wireless, Security, RF Communications
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
34R4726
RDF1-433

RDF1-433

RF SOLUTIONS

RF MODULE, RECEIVER, SUP-HET, FM / FSK, 433MHZ

RF MODULE, RECEIVER, SUP-HET, FM / FSK, 433MHZ; Frequency:433.92MHz; Data Rate Max:-; Sensitivity dBm:-103dBm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:-; RF Modulation:FM; Supported Devices - RF Receivers:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $15.69

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought