Low

KNOWLES ACOUSTICS  SPM0423HD4H-WB-2  SMD MICROPHONE, -26dB, OMNI, 3.25MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KNOWLES ACOUSTICS
  • Newark Part No.: 85R4581
  • Manufacturer Part No SPM0423HD4H-WB-2

Product Information


  • Directivity: Omnidirectional
  • Drain Current Max: 600µA
  • External Depth: 4.72mm
  • External Height: 1.25mm
  • External Width: 3.76mm
  • Frequency Response Max: -
  • Frequency Response Min: -
  • Output Impedance: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity (dB): -26dB
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.6V
  • Transducer Function: Microphone

Availability

Availability:  861

(Available until stock is exhausted)


  • 861 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.24

Buy

Price

Quantity List Price Your Price
1 - 9 $9.22 Promotional price $3.24
10 - 99 $8.14 Promotional price $3.24
100 - 999 $6.77 Promotional price $3.24
1000 - 4999 $5.54 Promotional price $3.24
5000 - 9999 $4.46 Promotional price $3.24
10000+ $3.75 Promotional price $2.78