Low

TEXAS INSTRUMENTS  TM4C123GH6PMI  MCU, 32BIT, CORTEX-M4F, 80MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M4F
  • CPU Speed: 80MHz
  • Controller Family/Series: Tiva C
  • Core Size: 32bit
  • EEPROM Memory Size: 2KB
  • Embedded Interface Type: CAN, I2C, SPI, UART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 43
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, Temperature Sensor, Timer
  • Program Memory Size: 256KB
  • Program Memory Size: 256KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.63V
  • Supply Voltage Min: 1.08V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 160

Order multiple quantity: 160

Price: $7.30

Buy

Price

Quantity List Price
100 - 249 $7.30
250 - 499 $6.89
500 - 999 $6.06
1000 - 2499 $6.01
2500+ $5.73