Low

CIRRUS LOGIC  EP9302-IQZ  IC, 32BIT MCU, ARM9, 200MHZ, LQFP-208

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 11J8648
  • Manufacturer Part No EP9302-IQZ

Product Information


  • CPU Speed: 200MHz
  • Controller Family/Series: (ARM9)
  • Core Size: 32bit
  • Embedded Interface Type: ENET, IrDA, I2S, SPI, UART, USB
  • MPU Case Style: LQFP
  • MSL: -
  • No. of PWM Channels: 1
  • No. of Pins: 208
  • No. of Timers: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External
  • Packaging: Each
  • Peripherals: ADC, DMA, RTC
  • Program Memory Size: 16KB
  • SVHC: To Be Advised
  • Series: EP93xx
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 1.65V to 1.94V, 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  22

(Available until stock is exhausted)


  • 22 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.65

Buy

Price

Quantity List Price Your Price
1 - 24 $22.95 Promotional price $16.65
25 - 49 $21.79 Promotional price $16.65
50 - 99 $20.62 Promotional price $16.65
100 - 249 $18.06 Promotional price $16.65
250 - 499 $16.90 Promotional price $15.54
500 - 999 $15.73 Promotional price $15.54
1000 - 2499 $15.03 Promotional price $15.03
2500+ $14.57 Promotional price $14.57