Low

MULTICOMP  1N4148.  SMALL SIGNAL DIODE 100V 150mA DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 80K0993
  • Manufacturer Part No 1N4148.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/326

Availability

Availability:  25,327


  • 25,327 in stock for same day shipping
 
Check stock and lead times
  • 12,929 Further stock expected to ship on Oct 5, 2014
  • Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.022

Buy

Price

Quantity List Price Your Price
1 - 249 $0.025 Promotional price $0.022
250 - 499 $0.023 Promotional price $0.022
500 - 999 $0.02 Promotional price $0.02
1000 - 4999 $0.018 Promotional price $0.018
5000+ $0.017 Promotional price $0.017
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 9 months ago
by
LindaN
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It comes in CUT TAPE form, not in TAPE and REEL format.
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry sir I would not be able to help in this case as I do not have any specification of the MULTIPLE NOTE DOOR BELL.
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1