Low

EBM PAPST  3212JH4  AXIAL FAN, 92MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 85M1686
  • Manufacturer Part No 3212JH4

Product Information


  • Bearing Type: Ball
  • Current Rating: -
  • Current Type: DC
  • External Depth: 38mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 165cu.ft/min
  • Flow Rate - Metric: 280m³/h
  • Frame Dimensions: 92mm x 92mm x 38mm
  • Frame Size: 92mm
  • Noise Rating: 73dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: S-Force
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $71.19

Buy

Price

Quantity List Price
25 - 49 $71.19
50 - 99 $65.26
100 - 249 $61.31
250 - 499 $53.40
500 - 999 $51.42
1000 - 999999999 $49.44
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
11P1236
3212JH4
Technical Data Sheet}

3212JH4

EBM PAPST

FAN, AXIAL, 92X92X38MM, 12VDC

FAN, AXIAL, 92X92X38MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Current Rating:-; Flow Rate - Imperial:164.8cu.ft/min; Flow Rate - Metric:280m3/h; Noise Rating:73dBA; Bearing Type:Ball; Power Connection;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $80.26 25+ $76.04 50+ $72.72 100+ $70.30 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 24 weeks
Suggested Substitutes
11P1235
3212JH3
Technical Data Sheet}  

3212JH3

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Current Rating:-; Flow Rate - Imperial:140cu.ft/min; Flow Rate - Metric:237m /h; Noise Rating:69dBA; Bearing Type:Ball; Series:3200J ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

44

1+ $60.86 25+ $57.96 50+ $55.31 100+ $53.62 more…

Buy
  • 44 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 24 weeks

Associated Products


Customers Also Bought