Low

FAIRCHILD SEMICONDUCTOR  LM7805CT  IC, LINEAR VOLT REG, 5V, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Max: 5.2V
  • Output Voltage Min: 4.75V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  7,001


  • 7,001 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.714

Buy

Price

Quantity List Price
1 - 9 $0.714
10 - 99 $0.48
100 - 999 $0.317
1000 - 1999 $0.222
2000 - 9999 $0.214
10000 - 23999 $0.199
24000 - 49999 $0.189
50000+ $0.185
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
89K1378
L7805C-V

L7805C-V

STMICROELECTRONICS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,803

1+ $0.526 10+ $0.451 25+ $0.394 100+ $0.339 more…

Buy
  • 8,803 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
80P4554
LM7805CT.

LM7805CT.

FAIRCHILD SEMICONDUCTOR

IC, LDO REG, 1A, 5V, TO-220-3

IC, LDO REG, 1A, 5V, TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,450

1+ $0.687 10+ $0.532 100+ $0.369 1000+ $0.249 more…

Buy
  • 1,450 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
58K1803
LM78M05CT

LM78M05CT

FAIRCHILD SEMICONDUCTOR

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:500mA; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,110

1+ $0.669 10+ $0.519 100+ $0.36 1000+ $0.243 more…

Buy
  • 2,110 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Suggested Substitutes
86K1590
LM7805ACT

LM7805ACT

FAIRCHILD SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 1A, TO-220-3

IC, LDO VOLT REG, 5V, 1A, TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,069

1+ $0.753 10+ $0.505 100+ $0.335 1000+ $0.234 more…

Buy
  • 2,069 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
97K2637
KA78M05TU

KA78M05TU

FAIRCHILD SEMICONDUCTOR

IC, LDO REG, 500mA, 5V, TO-220-3

IC, LDO REG, 500mA, 5V, TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:500mA; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30

1+ $0.676 10+ $0.524 100+ $0.364 1000+ $0.245 more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought