Low

NXP  1N4148,133  DIODE, SMALL SIGNAL, 100V, DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 85K7886
  • Manufacturer Part No 1N4148,133

Product Information


  • Diode Case Style: DO-204AH
  • Diode Type: Switching
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 58K9570 - FAIRCHILD SEMICONDUCTOR-1N4148-SMALL SIGNAL DIODE 100V 200mA DO-35
  • 70R9645 - NXP-1N4148,133-HI SPEED DIODE, 100V, DO-35
  • 85W2878 - NXP-1N4148,133-DIODE, SMALL SIGNAL, 200mA, 100V, DO-204AH-2, FULL REEL
View all Substitutes

Price

Quantity List Price
10 - 24 $0.066
25 - 99 $0.06
100 - 249 $0.043
250 - 499 $0.025
500 - 999 $0.021
1000 - 2499 $0.015
2500+ $0.013
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
58K9570
1N4148

1N4148

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

112,310

1+ $0.103 10+ $0.053 100+ $0.019 1000+ $0.013 more…

Buy
  • 112,310 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
70R9645
1N4148,133

1N4148,133

NXP

HI SPEED DIODE, 100V, DO-35

HI SPEED DIODE, 100V, DO-35; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

58,091

1+ $0.098 10+ $0.087 25+ $0.079 100+ $0.057 more…

Buy
  • 58,091 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
85W2878
1N4148,133

1N4148,133

NXP

DIODE, SMALL SIGNAL, 200mA, 100V, DO-204AH-2, FULL REEL

DIODE, SMALL SIGNAL, 200mA, 100V, DO-204AH-2, FULL REEL; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

10000+ $0.021 20000+ $0.016 30000+ $0.01

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
Contact me when back in stock
75R0915
1N4148,113

1N4148,113

NXP

SWITCHING DIODE, 100mA, 100V, DO-35

SWITCHING DIODE, 100mA, 100V, DO-35; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):100mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.017

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

70R9644
1N4148,113

1N4148,113

NXP

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):100mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Operating Temperature Max:200°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.008

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
80K0993
1N4148.

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

36,280

1+ $0.024 250+ $0.021 500+ $0.019 1000+ $0.017 more…

Buy
  • 36,280 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
05R0353
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,542

1+ $0.067 10+ $0.055 100+ $0.02 1000+ $0.013 more…

Buy
  • 5,542 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
83C2426
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:DO-35 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

120,000

1+ $0.006

Buy
  • 120,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
10M2940
1N4148

1N4148

NTE ELECTRONICS

SWITCHING DIODE, 100V, 300mA, DO-35

SWITCHING DIODE, 100V, 300mA, DO-35; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22,570

1+ $0.025 Promotional price 100+ $0.025 Promotional price 500+ $0.025 Promotional price 1000+ $0.025 Promotional price more…

Buy

(Available until stock is exhausted)

  • 22,570 in stock for same day shipping

see cut-off times

70R9646
1N4148,143

1N4148,143

NXP

1N4148/ALF2/AMMOA26

1N4148/ALF2/AMMOA26

  Write a Review | Ask a Question

0

5000+ $0.013

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought