Low

STMICROELECTRONICS  STB16NF06LT4  MOSFET, N CH, 60V, 16A, D2PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 8A
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.07ohm
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 16V
  • SVHC: No SVHC (20-Jun-2013)
  • Threshold Voltage Vgs Typ: 1V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Availability

Availability:  5,000

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 20 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.975

Buy

Price

Quantity List Price
1 - 9 $0.975
10 - 24 $0.836
25 - 99 $0.73
100 - 249 $0.629
250 - 499 $0.547
500 - 999 $0.45
1000 - 2499 $0.358
2500 - 999999999 $0.344
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
07X1944
STB16NF06LT4
Technical Data Sheet}

STB16NF06LT4

STMICROELECTRONICS

MOSFET, N CH, 60V, 0R07, 16A, TO-263-3

MOSFET, N CH, 60V, 0R07, 16A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:60V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:16V; Threshold Voltage Vgs:4V; Power

  Write a Review | Ask a Question

5,000

1000+ $0.538 5000+ $0.488

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 20 weeks
37M6156
STB16NF06LT4
Technical Data Sheet}  

STB16NF06LT4

STMICROELECTRONICS

N CHANNEL MOSFET, 60V, 16A, D2-PAK, FULL REEL

N CHANNEL MOSFET, 60V, 16A, D2-PAK, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:60V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:16V; Threshold Voltage Vgs:4V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

Pricing is unavailable. Please contact customer services.

 
Check more stock
    Supplier lead time 16 weeks
Contact me when back in stock

Associated Products


Customers Also Bought