Low

TEXAS INSTRUMENTS  LM317KCT  LDO, ADJ, 1.25V-37V, 1.5A, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: 3V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.25V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  199


  • 199 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.60

Buy

Price

Quantity List Price
1 - 9 $0.60
10 - 99 $0.479
100 - 499 $0.357
500 - 999 $0.263
1000 - 2499 $0.24
2500 - 9999 $0.201
10000 - 24999 $0.197
25000+ $0.188