Low

VISHAY GENERAL SEMICONDUCTOR  GBPC2502-E4/51  BRIDGE RECTIFIER, 1PH, 25A, 200V QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/331
  •  130/332

Availability

Availability:
 
Check stock and lead times
  • 335 Further stock expected to ship on Jan 12, 2015
  • 500 Further stock expected to ship on Jan 19, 2015
  • Per the manufacturer, more stock expected week of 4/27/15

Contact me when back in stock

Substitutes

  • 58K8879 - FAIRCHILD SEMICONDUCTOR-GBPC2502-BRIDGE RECTIFIER, 1PH, 25A, 200V QC
  • 06M7446 - NTE ELECTRONICS-NTE5322-BRIDGE RECTIFIER, 1PH, 25A 200V THD
  • 58K8876 - FAIRCHILD SEMICONDUCTOR-GBPC1502-BRIDGE RECTIFIER, 1PH, 15A, 200V QC
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.18

Buy

Price

Quantity List Price
1 - 9 $4.18
10 - 49 $3.83
50 - 99 $3.54
100 - 499 $3.27
500 - 999 $2.98
1000 - 1999 $2.42
2000 - 4999 $2.23
5000+ $2.10
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
58K8879
GBPC2502

GBPC2502

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,497

1+ $3.01 10+ $2.43 100+ $1.95 500+ $1.71 more…

Buy
  • 1,497 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
06M7446
NTE5322

NTE5322

NTE ELECTRONICS

BRIDGE RECTIFIER, 1PH, 25A 200V THD

BRIDGE RECTIFIER, 1PH, 25A 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

689

1+ $6.88 50+ $6.57 100+ $6.44 500+ $6.24 more…

Buy
  • 689 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
58K8876
GBPC1502

GBPC1502

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 200V QC

BRIDGE RECTIFIER, 1PH, 15A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

173

1+ $3.00 10+ $2.42 100+ $1.94 500+ $1.70 more…

Buy
  • 173 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
10M6170
MCCM2502-RH

MCCM2502-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

739

1+ $3.02 Promotional price 25+ $3.02 Promotional price 100+ $2.97 Promotional price 250+ $2.71 Promotional price more…

Buy
  • 739 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
18C6641
GBPC1202

GBPC1202

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 12A, 200V QC

BRIDGE RECTIFIER, 1PH, 12A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):12A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

188

1+ $2.81 10+ $2.26 100+ $1.82 500+ $1.59 more…

Buy
  • 188 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
90R8638
GBPC2502

GBPC2502

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

627

1+ $2.38 Promotional price 25+ $2.38 Promotional price 100+ $2.35 Promotional price 250+ $2.14 Promotional price more…

Buy
  • 627 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Oct 30, 2014
  • Per the manufacturer, more stock expected week of 12/29/14
33X5135
GBPC2502

GBPC2502

MULTICOMP

BRIDGE RECTIFIER, 25A, 200V

BRIDGE RECTIFIER, 25A, 200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Operating Temperature Max:150°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

77

1+ $1.74 Promotional price 100+ $1.64 Promotional price 250+ $1.48 Promotional price 500+ $1.37 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought