Low

TEXAS INSTRUMENTS  TLC4502CD  IC, OP-AMP, 4.7MHZ, 2.5V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 4.7MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2.5V/µs
  • Supply Voltage Range: 4V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/133

Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 75

Price: $4.29

Buy

Price

Quantity List Price
100 - 249 $4.29
250 - 499 $3.33
500 - 999 $3.12
1000 - 2499 $2.74
2500 - 4999 $2.72
5000 - 999999999 $2.60
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
82H3016
AD8552ARUZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

AD8552ARUZ

ANALOG DEVICES

IC, OP-AMP, 1.5MHZ, 0.4V/ us, TSSOP-8

IC, OP-AMP, 1.5MHZ, 0.4V/ us, TSSOP-8; Op Amp Type:Zero Drift; No. of Amplifiers:2; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:8; Bandwidth:1.5MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

499

1+ $4.61 10+ $4.12 25+ $3.71 50+ $3.46 more…

Buy
  • 499 in stock for same day shipping

see cut-off times

 
Check more stock
  • 288 Further stock expected to ship on Aug 14, 2014
  • Supplier lead time 6 weeks

Associated Products


Customers Also Bought