Low

MULTICOMP  MC35353  AXIAL FAN, 92MM, 12VDC, 91mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 75R9904
  • Manufacturer Part No MC35353

Product Information


  • Bearing Type: Sleeve
  • Current Rating: 91mA
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 39.5cu.ft/min
  • Flow Rate - Metric: 1.12m³/min
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 28dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2364
  •  130/2366

Availability

Availability:  211


  • 211 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.10

Buy

Price

Quantity List Price
1 - 9 $6.10
10 - 24 $5.74
25 - 49 $5.18
50 - 99 $4.82
100 - 249 $4.36
250 - 499 $3.96
500 - 999 $3.76
1000+ $3.58
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
75R9899
MC35347

MC35347

MULTICOMP

AXIAL FAN, 92MM, 12VDC, 135mA

AXIAL FAN, 92MM, 12VDC, 135mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:45cu.ft/min; Flow Rate - Metric:1.274m /min; Noise Rating:32dBA; Bearing Type:Sleeve; Series:-; Current Rating:135mA ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

465

1+ $6.00 10+ $5.66 25+ $5.10 50+ $4.74 more…

Buy
  • 465 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Oct 26, 2014
  • Per the manufacturer, more stock expected week of 3/9/15
75M2177
MC23288

MC23288

MULTICOMP

AXIAL FAN, 92MM, 12VDC, 80mA

AXIAL FAN, 92MM, 12VDC, 80mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:39cu.ft/min; Flow Rate - Metric:1.104m /min; Noise Rating:28dBA; Bearing Type:Vapo; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $3.74 Promotional price 10+ $3.74 Promotional price 25+ $3.74 Promotional price 50+ $3.74 Promotional price more…

Buy

(Available until stock is exhausted)

  • 26 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought