Low

NTE ELECTRONICS  NTE519  ULTRAFAST DIODE, 150mA, 100V, DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Configuration: Single
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 8ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/322
  •  130/292

Availability

Availability:  666


  • 666 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.41

Buy

Price

Quantity List Price
1 - 99 $1.41
100 - 499 $1.33
500 - 999 $1.30
1000 - 1999 $1.27
2000+ $1.20
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
58K9617
1N914

1N914

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44,043

1+ $0.103 10+ $0.058 100+ $0.02 1000+ $0.014 more…

Buy
  • 44,043 in stock for same day shipping

see cut-off times

 
Check more stock
  • 44,343 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 12/1/14
58K9570
1N4148

1N4148

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

113,044

1+ $0.103 10+ $0.053 100+ $0.019 1000+ $0.013 more…

Buy
  • 113,044 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
80K0993
1N4148.

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

36,532

1+ $0.024 250+ $0.021 500+ $0.019 1000+ $0.017 more…

Buy
  • 36,532 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
58K9619
1N914B

1N914B

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

47,965

1+ $0.106 10+ $0.06 100+ $0.021 1000+ $0.014 more…

Buy
  • 47,965 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
58K9576
1N4454

1N4454

FAIRCHILD SEMICONDUCTOR

DIODE, ULTRAFAST RECOVERY, 200mA, 75V, DO-35

DIODE, ULTRAFAST RECOVERY, 200mA, 75V, DO-35; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Diode Case Style:DO-35; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,269

1+ $0.106 10+ $0.077 100+ $0.027 1000+ $0.018 more…

Buy
  • 30,269 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
18C5763
BAW76

BAW76

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE, 75V 300mA DO-35

SMALL SIGNAL DIODE, 75V 300mA DO-35; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

63,224

1+ $0.102 10+ $0.062 100+ $0.022 1000+ $0.015 more…

Buy
  • 63,224 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
58K9575
1N4448

1N4448

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,611

1+ $0.104 10+ $0.075 100+ $0.026 1000+ $0.018 more…

Buy
  • 11,611 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
67K1381
1N4447

1N4447

FAIRCHILD SEMICONDUCTOR

DIODE, 100V, DO-35

DIODE, 100V, DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

47,886

1+ $0.01 Promotional price 10+ $0.01 Promotional price 100+ $0.01 Promotional price 1000+ $0.01 Promotional price more…

Buy
  • 47,886 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
58K9571
1N4149

1N4149

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 500mA DO-35

SMALL SIGNAL DIODE 100V 500mA DO-35; Diode Type:Small Signal; Forward Current If(AV):500mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,367

1+ $0.106 10+ $0.076 100+ $0.027 1000+ $0.018 more…

Buy
  • 10,367 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
58K9620
1N916

1N916

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,346

1+ $0.106 10+ $0.065 100+ $0.023 1000+ $0.015 more…

Buy
  • 5,346 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought