Low

TE CONNECTIVITY  1542618-2  XFP HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 11J0401
  • Manufacturer Part No 1542618-2

Product Information


  • External Height - Imperial: 0.256"
  • External Height - Metric: 6.5mm
  • External Length - Imperial: 2.254"
  • External Length - Metric: 57.25mm
  • External Width - Imperial: 0.709"
  • External Width - Metric: 18mm
  • Heat Sink Material: Aluminium
  • SVHC: To Be Advised
  • Thermal Resistance: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/814

Availability

Availability:  308

(Available until stock is exhausted)


  • 308 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.12

Buy

Price

Quantity List Price
1 - 9 $9.12
10 - 24 $8.76
25 - 49 $7.96
50 - 99 $7.57
100 - 249 $7.37
250 - 499 $6.57
500 - 999 $6.17
1000+ $5.46