Low

AAVID THERMALLOY  PF720  HEAT SINK, 28°C/W, ALUM, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.788"
  • External Height - Metric: 20mm
  • External Length - Imperial: 0.32"
  • External Length - Metric: 8.1mm
  • External Width - Imperial: 0.776"
  • External Width - Metric: 19.7mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-220
  • SVHC: To Be Advised
  • Thermal Resistance: 28°C/W

Availability

Availability:  370


  • 370 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.468

Buy

Price

Quantity List Price
1 - 249 $0.468
250 - 499 $0.421
500 - 999 $0.375
1000 - 4999 $0.338
5000 - 999999999 $0.232
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10WX1037
PF752
Technical Data Sheet}  

PF752

AAVID THERMALLOY

HEAT SINK, 23.7°C/W, ALUM, TO-220

HEAT SINK, 23.7°C/W, ALUM, TO-220; Packages Cooled:TO-220; Thermal Resistance:23°C/W; External Height - Imperial:0.748"; External Height - Metric:19mm; External Width - Imperial:0.866"; External Width - Metric:22mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

210

1+ $1.01 250+ $0.904 500+ $0.805 1000+ $0.726 more…

Buy
  • 210 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
09R3162
MC33277
Technical Data Sheet}  

MC33277

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-220; Thermal Resistance:28°C/W; External Height - Imperial:0.787"; External Height - Metric:20mm; External Width - Imperial:0.776"; External Width - Metric:19.7mm; External Length - Imperial:0.319" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

393

1+ $0.973 250+ $0.872 500+ $0.779 1000+ $0.703 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought