Low

PANASONIC  EEE-FC1C100R  CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Newark Part No.: 91K9606
  • Manufacturer Part No EEE-FC1C100R

Product Information


  • AE Capacitor Case: Radial Can - SMD
  • Capacitance: 10µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: Radial Can - SMD
  • Capacitor Terminals: SMD
  • Diameter: 4mm
  • ESR: -
  • Height: 5.4mm
  • Lead Spacing: 1mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • MSL: -
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Product Range: PANASONIC - FC Series
  • Ripple Current AC: 60mA
  • SVHC: No SVHC (16-Dec-2013)
  • Voltage Rating: 16V

Availability

Availability:  283


  • 283 in stock for same day shipping
 
Check stock and lead times
  • 12,000 Further stock expected to ship on Nov 13, 2014
  • Supplier lead time 17 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.701

Buy

Price

Quantity List Price
1 - 9 $0.701
10 - 99 $0.315
100 - 249 $0.208
250 - 499 $0.16
500 - 999 $0.141
1000+ $0.105
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
01X0813
EEE-FC1C100R

EEE-FC1C100R

PANASONIC

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD, FULL REEL

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD, FULL REEL; Product Range:PANASONIC - FC Series; Capacitance:10µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:4mm; ESR:-; Height:5.4mm; Ripple Current AC:60mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

2000+ $0.084 4000+ $0.079 6000+ $0.075 10000+ $0.07

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
96K9414
EEE-HB1C100R

EEE-HB1C100R

PANASONIC

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD; Product Range:PANASONIC - HB Series; Capacitance:10µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:4mm; ESR:-; Height:5.8mm; Ripple Current AC:28mA; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

386

1+ $0.602 10+ $0.27 100+ $0.179 250+ $0.138 more…

Buy
  • 386 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,000 Further stock expected to ship on Dec 22, 2014
  • Supplier lead time 17 weeks
94M7022
EEE-FP1C100AR

EEE-FP1C100AR

PANASONIC

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD; Product Range:PANASONIC - FP Series; Capacitance:10µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:4mm; ESR:0.85ohm; Height:5.8mm; Ripple Current AC:160mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.995 10+ $0.446 100+ $0.296 250+ $0.227 more…

Buy
 
Check more stock
    Supplier lead time 6 weeks
Contact me when back in stock
13M4869
EEE-FC1C100AR

EEE-FC1C100AR

PANASONIC

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD; Product Range:PANASONIC - FC Series; Capacitance:10µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:4mm; ESR:-; Height:5.4mm; Ripple Current AC:60mA; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $0.735 10+ $0.33 100+ $0.218 250+ $0.168 more…

Buy

(Available until stock is exhausted)

  • 4 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought