Low

HARWIN  D2608-42  DIP SOCKET, 8, PRESS FIT VERTICAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Newark Part No.: 91K8243
  • Manufacturer Part No D2608-42

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Press Fit Vertical
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: D26

Availability

Availability:  86


  • 86 in stock for same day shipping
 
Check stock and lead times
  • 39 Further stock expected to ship on Jul 28, 2014
  • Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.91

Buy

Price

Quantity List Price
1 - 99 $1.91
100 - 249 $1.72
250 - 499 $1.57
500 - 999 $1.45
1000 - 999999999 $1.34
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K7077
2227MC-08-03-18-F1
Technical Data Sheet}  

2227MC-08-03-18-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,813

1+ $0.288 250+ $0.217 500+ $0.193 1000+ $0.175 more…

Buy
  • 1,813 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,700 Further stock expected to ship on Aug 12, 2014
  • Supplier lead time 8 weeks
98K7076
2227MC-08-03-F1
Drawing Technical Data Sheet}  

2227MC-08-03-F1

MULTICOMP

SOCKET IC, DIL, 8POS, THROUGH HOLE

SOCKET IC, DIL, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Tin;RoHS Compliant: Yes

  Write a Review | Ask a Question

23

1+ $14.88 50+ $13.37 100+ $12.36 250+ $11.38 more…

Buy

(Available until stock is exhausted)

  • 23 in stock for same day shipping

see cut-off times

03M3203
D2608-42
Technical Data Sheet}

D2608-42

HARWIN

8 WAY PRESS FIT IC SOCKET

8 WAY PRESS FIT IC SOCKET

  Write a Review | Ask a Question

0

250+ $1.45 500+ $1.34 1000+ $1.24

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

26M1084
MC-2227-08-03-F1
Technical Data Sheet}  

MC-2227-08-03-F1

MULTICOMP

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MC-2227; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

125

1+ $5.90 50+ $5.34 100+ $4.91 250+ $4.53 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought