Low

MULTICOMP  L102154  CABLE ASSEMBLY, POWER CORD, 1M, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 97K4063
  • Manufacturer Part No L102154

Product Information


  • Cable Length - Imperial: 3.3ft
  • Cable Length - Metric: 1m
  • Connector Type A: IEC 320 C13
  • Connector Type B: IEC 320 C14
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 250V

Availability

Availability:  114


  • 114 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 23 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.67

Buy

Price

Quantity List Price Your Price
1 - 49 $5.49 Promotional price $4.67
50 - 99 $4.95 Promotional price $4.67
100 - 249 $4.57 Promotional price $4.57
250 - 499 $4.21 Promotional price $4.21
500+ $3.93 Promotional price $3.93
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
24M7445
SH14786

SH14786

PRO ELEC

POWER LEAD, POWER CORD, 5M, BLACK

POWER LEAD, POWER CORD, 5M, BLACK; Voltage Rating:250V; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:IEC 320 C13; Connector Type B:IEC 320 C14; Jacket Color:Black; Power Cord Connector A:IEC 320 C13 ;RoHS Compliant: NA

  Write a Review | Ask a Question

104

1+ $13.67 50+ $12.37 100+ $11.34 250+ $10.49 more…

Buy
  • 104 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 23 weeks
24M7444
SH10200R

SH10200R

PRO ELEC

POWER CORD, BLACK, 0.5M

POWER CORD, BLACK, 0.5M; Voltage Rating:250V; Cable Length - Imperial:19.69"; Cable Length - Metric:0.5m; Connector Type A:IEC Plug; Connector Type B:IEC Socket; Jacket Color:Black; Current Rating:10A; Power Cord Connector A:IEC Plug;RoHS Compliant: NA

  Write a Review | Ask a Question

12

1+ $2.94 100+ $2.66 250+ $2.44 500+ $2.26 more…

Buy

(Available until stock is exhausted)

  • 12 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought