Low

NXP  HEF4521BT  IC, 4000 LOCMOS, SMD, 4521, SOIC16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 97K1300
  • Manufacturer Part No HEF4521BT

Product Information


  • Clock Frequency: 35MHz
  • Count Maximum: 24
  • Counter Type: -
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 15.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  799

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.60

Buy

Price

Quantity List Price
1 - 9 $0.60
10 - 24 $0.521
25 - 99 $0.463
100 - 249 $0.403
250 - 499 $0.35
500 - 999 $0.298
1000 - 2499 $0.24
2500+ $0.216
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
70R5318
HEF4521BT,652

HEF4521BT,652

NXP

IC, 24 STAGE FREQ DIVIDER AND OSC, SOIC-24

IC, 24 STAGE FREQ DIVIDER AND OSC, SOIC-24; No. of Inputs:24; Clock Frequency:35MHz; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

309

1+ $0.183 Promotional price 10+ $0.183 Promotional price 25+ $0.183 Promotional price 100+ $0.183 Promotional price more…

Buy

(Available until stock is exhausted)

  • 309 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought