Low

MOLEX  02-09-1119  CONTACT, SOCKET, 22-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 06H1959
  • Manufacturer Part No 02-09-1119

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 1619, 1545, 1396, 1490, 2629, 1261,1292 Plug or Receptacle Housings
  • SVHC: To Be Advised
  • Series: Standard .093
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/908
  •  130/902

Availability

Availability:  100,208


  • 100,208 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.113

Buy

Price

Quantity List Price
1 - 99 $0.113
100 - 499 $0.088
500 - 999 $0.067
1000 - 1999 $0.059
2000 - 4999 $0.045
5000+ $0.041
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 02-09-1119) from their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 11-03-0006 from Molex. This tool is used to remove 0.093” diameter series male and female contacts from their housings.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert crimped pin contacts (part number 02-09-1119) into their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these contacts into their housings is 11-02-0003 from Molex. This Insertion tool is used for inserting .093” diameter series male and female terminals into their housings.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
72C7861
02-09-1117

02-09-1117

MOLEX

CONTACT, FEMALE, 22-18AWG, CRIMP

CONTACT, FEMALE, 22-18AWG, CRIMP; Series:Standard .093" 1381; For Use With:1619,1545, 1396, 1490, 2629, 1261, 1292 Crimp Plug or Receptacle Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

10,230

1+ $0.12 10+ $0.114 25+ $0.085 50+ $0.073 more…

Buy
  • 10,230 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
18M7861
02-09-1117

02-09-1117

MOLEX

CONTACT, FEMALE, 22-18AWG, CRIMP

CONTACT, FEMALE, 22-18AWG, CRIMP; Series:Standard .093" 1381; For Use With:1619,1545, 1396, 1490, 2629, 1261, 1292 Crimp Plug or Receptacle Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21,000

1+ $0.032 14000+ $0.029 21000+ $0.027 28000+ $0.026 more…

Buy
  • 21,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought