Low

LITTELFUSE  PGB1010603NR  TVS DIODE, 24V, 0603

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 77J9736
  • Manufacturer Part No PGB1010603NR

Product Information


  • Clamping Voltage Vc Max: 150V
  • Diode Case Style: 0603
  • Diode Type: Bidirectional TVS
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Voltage: 24VDC
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: No SVHC (20-Jun-2013)

Availability

Availability:  1,984


  • 1,984 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.509

Buy

Price

Quantity List Price
1 - 9 $0.509
10 - 24 $0.48
25 - 49 $0.442
50 - 99 $0.403
100 - 249 $0.336
250 - 499 $0.304
500 - 999 $0.258
1000+ $0.229
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
28X4411
PGB1010603NR

PGB1010603NR

LITTELFUSE

TVS DIODE, 24V, 0603, FULL REEL

TVS DIODE, 24V, 0603, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:150V; Operating Voltage:24VDC; Diode Case Style:0603; No. of Pins:2; Packaging:Tape & Reel; Capacitance, Cd:0.055pF; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

5000+ $0.211 10000+ $0.197 15000+ $0.195 25000+ $0.185

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
11J9767
PGB1010603MR

PGB1010603MR

LITTELFUSE

TVS DIODE, 24V, 0.6pF, 0603

TVS DIODE, 24V, 0.6pF, 0603; Power Dissipation Pd:-; Clamping Voltage Vc Max:150V; Operating Voltage:24V; Diode Case Style:0603; No. of Pins:2; Packaging:Cut Tape; Diode Type:Bidirectional TVS; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,993

1+ $0.698 10+ $0.588 25+ $0.515 100+ $0.442 more…

Buy
  • 10,993 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought