Low

TEXAS INSTRUMENTS  TPS76733QD  IC, LDO VOLT REG, 3.3V, 1A, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 350mV
  • Input Voltage Max: 10V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  560

(Available until stock is exhausted)


  • 560 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.36

Buy

Price

Quantity List Price Your Price
1 - 9 $3.30 Promotional price $1.36
10 - 24 $2.94 Promotional price $1.36
25 - 49 $2.65 Promotional price $1.36
50 - 99 $2.53 Promotional price $1.36
100 - 249 $2.41 Promotional price $1.36
250 - 499 $2.18 Promotional price $1.36
500 - 999 $1.77 Promotional price $1.36
1000+ $1.56 Promotional price $1.36