Low

TEXAS INSTRUMENTS  TPS3825-33DBVT  IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 200ms
  • Digital IC Case: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Reset Type: Active-High, Active-Low
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 15µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.1V
  • Supply Voltage Range: 1.1V to 5.5V
  • Threshold Voltage: 2.93V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/254

Availability

Availability:  255


  • 255 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.73

Buy

Price

Quantity List Price
1 - 9 $1.73
10 - 99 $1.38
100 - 999 $1.10
1000+ $0.792
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
28X4016
TPS3825-33DBVT

TPS3825-33DBVT

TEXAS INSTRUMENTS

IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL

IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-High, Active-Low; Digital IC Case:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $1.10 1000+ $0.792 5000+ $0.715 10000+ $0.71

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
77C0425
TPS3825-33DBVR

TPS3825-33DBVR

TEXAS INSTRUMENTS

IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5

IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-High / Active-Low; Digital IC Case:SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,048

1+ $1.62 10+ $1.30 100+ $0.994 1000+ $0.693

Buy
  • 2,048 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
28X4015
TPS3825-33DBVR

TPS3825-33DBVR

TEXAS INSTRUMENTS

IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL

IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-High / Active-Low; Digital IC Case:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.615 24000+ $0.587

Buy
 
Check more stock
    Supplier lead time 15 days
Contact me when back in stock
71J8133
TPS3825-33DBVTG4

TPS3825-33DBVTG4

TEXAS INSTRUMENTS

IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5

IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5; Delay Time:200ms; Digital IC Case Style:SOT-23; Leaded Process Compatible:Yes; No. of Pins:5; No. of Supervisors / Monitors:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.10 1000+ $0.798 5000+ $0.715 10000+ $0.688

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought