Low

TEXAS INSTRUMENTS  TPS3803-01DCKR  IC, VOLTAGE DETECTOR, 2 uA, 6V, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 5µs
  • Digital IC Case: SC-70
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Reset Type: Active-Low
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 2µA
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 1.3V
  • Supply Voltage Range: 1.3V to 6V
  • Threshold Voltage: 1.226V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/254

Availability

Availability:  17,406


  • 17,406 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.805

Buy

Price

Quantity List Price
1 - 9 $0.805
10 - 99 $0.641
100 - 999 $0.478
1000+ $0.332
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
28X3998
TPS3803-01DCKR

TPS3803-01DCKR

TEXAS INSTRUMENTS

IC, VOLTAGE DETECTOR, 2 uA, 6V, SC-70-5, FULL REEL

IC, VOLTAGE DETECTOR, 2 uA, 6V, SC-70-5, FULL REEL; Threshold Voltage:1.226V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.3V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:SC-70; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.275 24000+ $0.273 45000+ $0.271

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock
71J8105
TPS3803-01DCKRG4

TPS3803-01DCKRG4

TEXAS INSTRUMENTS

IC, VOLTAGE DETECTOR, 2 uA, 6V, SC-70-5, FULL REEL

IC, VOLTAGE DETECTOR, 2 uA, 6V, SC-70-5, FULL REEL; Threshold Voltage:1.226V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.3V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:SC-70; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.275 24000+ $0.273 45000+ $0.271

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought