Low

CINCH  5-142  TERMINAL BLOCK, BARRIER, 5POS, 10AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINCH
  • Newark Part No.: 28F725
  • Manufacturer Part No 5-142

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: Nickel
  • No. of Contacts: 5
  • Pitch Spacing: 14.3mm
  • SVHC: No SVHC (16-Dec-2013)
  • Series: 142
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1068
  •  130/1060

Availability

Availability:  1,026


  • 1,026 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.29

Buy

Price

Quantity List Price
1 - 9 $3.29
10 - 24 $3.16
25 - 49 $2.98
50 - 99 $2.88
100 - 249 $2.71
250+ $2.62
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
92B4700
602GP5

602GP5

MARATHON

CONNECTORS

CONNECTORS

  Write a Review | Ask a Question

0

1+ $12.72 25+ $4.89

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
14N5763
TDC-05

TDC-05

MULTICOMP

TERMINAL BLOCK, BARRIER, 5POS, 18-12AWG

TERMINAL BLOCK, BARRIER, 5POS, 18-12AWG; Connector Type:Terminal Block, Barrier; Series:TDC; Connector Mounting:Panel; Pitch Spacing:14mm; No. of Contacts:5; Wire Size AWG Min:18AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

286

1+ $0.615 Promotional price 100+ $0.615 Promotional price 250+ $0.615 Promotional price 500+ $0.615 Promotional price more…

Buy

(Available until stock is exhausted)

  • 286 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought